4-1625999-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-1625999-8
HSC100R39J
HSC100R39J

HSC100R39J

DigiKey Part Number
A127595-ND
Manufacturer
Manufacturer Product Number
HSC100R39J
Description
RES CHAS MNT 0.39 OHM 5% 100W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 mOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
390 mOhms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.579" L x 1.870" W (65.50mm x 47.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,30000 €15,30 €
1010,77300 €107,73 €
309,33567 €280,07 €
508,59520 €429,76 €
1008,13310 €813,31 €
2507,42104 €1 855,26 €
5007,28134 €3 640,67 €
1 0007,20600 €7 206,00 €
Manufacturers Standard Package
Unit Price without VAT:15,30000 €
Unit Price with VAT:18,36000 €