
HSA547RJ | |
|---|---|
DigiKey Part Number | A138889-ND |
Manufacturer | |
Manufacturer Product Number | HSA547RJ |
Description | RES CHAS MNT 47 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA547RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,63900 € | 26,39 € |
| 25 | 2,29720 € | 57,43 € |
| 50 | 2,08300 € | 104,15 € |
| 100 | 1,90080 € | 190,08 € |
| 300 | 1,66667 € | 500,00 € |
| 500 | 1,57678 € | 788,39 € |
| 1 000 | 1,47087 € | 1 470,87 € |
| 5 000 | 1,28247 € | 6 412,35 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,68000 € |

