



HSA502R2J | |
---|---|
DigiKey Part Number | A102164-ND |
Manufacturer | |
Manufacturer Product Number | HSA502R2J |
Description | RES CHAS MNT 2.2 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA502R2J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,53000 € | 6,53 € |
10 | 4,47900 € | 44,79 € |
25 | 3,92480 € | 98,12 € |
50 | 3,57780 € | 178,89 € |
100 | 3,28270 € | 328,27 € |
300 | 3,02220 € | 906,66 € |
Unit Price without VAT: | 6,53000 € |
---|---|
Unit Price with VAT: | 7,83600 € |