
HSA50270RJ | |
|---|---|
DigiKey Part Number | A131875-ND |
Manufacturer | |
Manufacturer Product Number | HSA50270RJ |
Description | RES CHAS MNT 270 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50270RJ Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 270 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 4,66500 € | 46,65 € |
| 25 | 4,09000 € | 102,25 € |
| 50 | 3,72980 € | 186,49 € |
| 100 | 3,42370 € | 342,37 € |
| 300 | 3,03013 € | 909,04 € |
| 500 | 2,87908 € | 1 439,54 € |
| 1 000 | 2,70106 € | 2 701,06 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,14800 € |



