Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




HSA25220RJ | |
|---|---|
DigiKey Part Number | A102135-ND |
Manufacturer | |
Manufacturer Product Number | HSA25220RJ |
Description | RES CHAS MNT 220 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA25220RJ Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 220 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS25220RJ | TE Connectivity Passive Product | 0 | A131993-ND | 5,07000 € | Parametric Equivalent |
| HSA25220RJ | TE Connectivity | 0 | 1111-HSA25220RJ-ND | 3,25360 € | Parametric Equivalent |
| KAL25JB220R | Stackpole Electronics Inc | 0 | 738-KAL25JB220R-ND | 1,83024 € | Parametric Equivalent |
| NKAL25JB220R | Stackpole Electronics Inc | 0 | 738-NKAL25JB220R-ND | 2,69248 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 3,47500 € | 34,75 € |
| 25 | 3,03560 € | 75,89 € |
| 50 | 2,76000 € | 138,00 € |
| 100 | 2,52610 € | 252,61 € |
| 300 | 2,22507 € | 667,52 € |
| 500 | 2,10950 € | 1 054,75 € |
| 1 000 | 1,97337 € | 1 973,37 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,12000 € |




