
HSA2520KJ | |
|---|---|
DigiKey Part Number | A138859-ND |
Manufacturer | |
Manufacturer Product Number | HSA2520KJ |
Description | RES CHAS MNT 20K OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 20 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 2,91700 € | 29,17 € |
| 25 | 2,80960 € | 70,24 € |
| 50 | 2,66780 € | 133,39 € |
| 100 | 2,36190 € | 236,19 € |
| 300 | 2,14820 € | 644,46 € |
| 500 | 2,03596 € | 1 017,98 € |
| 1 000 | 1,90378 € | 1 903,78 € |
| 5 000 | 1,68754 € | 8 437,70 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,92800 € |

