
HSA103K3J | |
|---|---|
DigiKey Part Number | A137132-ND |
Manufacturer | |
Manufacturer Product Number | HSA103K3J |
Description | RES CHAS MNT 3.3K OHM 5% 16W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA103K3J Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.827" L x 0.827" W (21.00mm x 21.00mm) |
Resistance 3.3 kOhms | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 16W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 2,79900 € | 27,99 € |
| 25 | 2,43800 € | 60,95 € |
| 50 | 2,21220 € | 110,61 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,95600 € |

