
HB13M3CZRE | |
|---|---|
DigiKey Part Number | A129367-ND |
Manufacturer | |
Manufacturer Product Number | HB13M3CZRE |
Description | RES 3.3M OHM 0.25% 1W RADIAL |
Customer Reference | |
Detailed Description | 3.3 MOhms ±0.25% 1W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 1.043" L x 0.118" W (26.50mm x 3.00mm) | |
Height - Seated (Max) | 0.409" (10.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| 10 | 8,17000 € | 81,70 € |
| 25 | 7,76120 € | 194,03 € |
| 50 | 7,52460 € | 376,23 € |
| 100 | 7,33600 € | 733,60 € |
| 250 | 7,14424 € | 1 786,06 € |
| 500 | 7,03296 € | 3 516,48 € |
| 1 000 | 6,94432 € | 6 944,32 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 11,94000 € |

