
HB1300MFZRE | |
---|---|
DigiKey Part Number | A106152-ND |
Manufacturer | |
Manufacturer Product Number | HB1300MFZRE |
Description | RES 300M OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 300 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HB1300MFZRE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 1.043" L x 0.118" W (26.50mm x 3.00mm) | |
Height - Seated (Max) | 0.409" (10.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,51000 € | 7,51 € |
10 | 6,02400 € | 60,24 € |
25 | 5,68320 € | 142,08 € |
50 | 5,48520 € | 274,26 € |
100 | 5,32790 € | 532,79 € |
250 | 5,16780 € | 1 291,95 € |
500 | 5,07496 € | 2 537,48 € |
1 000 | 4,96900 € | 4 969,00 € |
Unit Price without VAT: | 7,51000 € |
---|---|
Unit Price with VAT: | 9,01200 € |