
| H8249RBYA | |
|---|---|
| DigiKey Part Number | A105735-ND | 
| Manufacturer | |
| Manufacturer Product Number | H8249RBYA | 
| Description | RES 249 OHM 0.1% 1/4W AXIAL | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 249 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | H8249RBYA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Pulse Withstanding | |
| Temperature Coefficient | ±15ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,16000 € | 1,16 € | 
| 10 | 0,96200 € | 9,62 € | 
| 25 | 0,89280 € | 22,32 € | 
| 50 | 0,84420 € | 42,21 € | 
| 100 | 0,79990 € | 79,99 € | 
| 250 | 0,74752 € | 186,88 € | 
| 500 | 0,71244 € | 356,22 € | 
| 1 000 | 0,66656 € | 666,56 € | 
| 5 000 | 0,62138 € | 3 106,90 € | 
| Unit Price without VAT: | 1,16000 € | 
|---|---|
| Unit Price with VAT: | 1,39200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France