



FWFU3W5R1J | |
|---|---|
DigiKey Part Number | 1712-FWFU3W5R1JCT-ND - Cut Tape (CT) 1712-FWFU3W5R1JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W5R1J |
Description | FWFU 3W 5R1 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W5R1J Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,20880 € | 5,22 € |
| 50 | 0,18520 € | 9,26 € |
| 100 | 0,16510 € | 16,51 € |
| 250 | 0,14316 € | 35,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12942 € | 64,71 € |
| 1 000 | 0,11772 € | 117,72 € |
| 1 500 | 0,11171 € | 167,56 € |
| 2 500 | 0,10491 € | 262,28 € |
| 3 500 | 0,10086 € | 353,01 € |
| 5 000 | 0,09690 € | 484,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

