



FWFU1W5R1J | |
|---|---|
DigiKey Part Number | 1712-FWFU1W5R1JCT-ND - Cut Tape (CT) 1712-FWFU1W5R1JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W5R1J |
Description | FWFU 1W 5R1 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W5R1J Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12200 € | 3,05 € |
| 50 | 0,10800 € | 5,40 € |
| 100 | 0,09590 € | 9,59 € |
| 250 | 0,08256 € | 20,64 € |
| 500 | 0,07424 € | 37,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,06715 € | 67,15 € |
| 2 000 | 0,06113 € | 122,26 € |
| 3 000 | 0,05804 € | 174,12 € |
| 5 000 | 0,05454 € | 272,70 € |
| 7 000 | 0,05245 € | 367,15 € |
| 10 000 | 0,05042 € | 504,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

