
FCB44K7J | |
|---|---|
DigiKey Part Number | FCB44K7J-ND |
Manufacturer | |
Manufacturer Product Number | FCB44K7J |
Description | RES 4.7K OHM 5% 4W RADIAL |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 4W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FCB44K7J Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.197" Dia x 0.953" L (5.00mm x 24.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |

