
ER745K6JT | |
---|---|
DigiKey Part Number | 1712-ER745K6JTCT-ND - Cut Tape (CT) 1712-ER745K6JTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER745K6JT |
Description | RES 5.6K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER745K6JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ +60ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.531" L (6.00mm x 13.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,63000 € | 1,63 € |
10 | 1,08000 € | 10,80 € |
25 | 0,92960 € | 23,24 € |
50 | 0,83560 € | 41,78 € |
100 | 0,75560 € | 75,56 € |
250 | 0,66800 € | 167,00 € |
500 | 0,61314 € | 306,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,56653 € | 566,53 € |
2 000 | 0,52695 € | 1 053,90 € |
3 000 | 0,50662 € | 1 519,86 € |
5 000 | 0,48362 € | 2 418,10 € |
7 000 | 0,46991 € | 3 289,37 € |
10 000 | 0,45653 € | 4 565,30 € |
12 000 | 0,45011 € | 5 401,32 € |
Unit Price without VAT: | 1,63000 € |
---|---|
Unit Price with VAT: | 1,95600 € |