
ER74390RJT | |
|---|---|
DigiKey Part Number | ER74390RJT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER74390RJT |
Description | RES 390 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER74390RJT Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ +60ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.236" Dia x 0.531" L (6.00mm x 13.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,47186 € | 943,72 € |
| Unit Price without VAT: | 0,47186 € |
|---|---|
| Unit Price with VAT: | 0,56623 € |

