470 Ohms ±5% 7W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER58470RJT

DigiKey Part Number
1712-ER58470RJTCT-ND - Cut Tape (CT)
1712-ER58470RJTTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ER58470RJT
Description
RES 470 OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 7W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ER58470RJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ +60ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.315" Dia x 0.874" L (8.00mm x 22.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 718
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,00400 €10,04 €
250,86400 €21,60 €
500,77600 €38,80 €
1000,70120 €70,12 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,61932 €154,83 €
5000,56810 €284,05 €
7500,54177 €406,33 €
1 2500,51199 €639,99 €
1 7500,49424 €864,92 €
2 5000,47690 €1 192,25 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,82400 €