
EP5WS150RJ | |
|---|---|
DigiKey Part Number | A131370CT-ND - Cut Tape (CT) A131370TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP5WS150RJ |
Description | RES 150 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | EP5WS150RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,29720 € | 7,43 € |
| 50 | 0,26440 € | 13,22 € |
| 100 | 0,23660 € | 23,66 € |
| 250 | 0,20608 € | 51,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18696 € | 93,48 € |
| 1 000 | 0,17070 € | 170,70 € |
| 1 500 | 0,16235 € | 243,52 € |
| 2 500 | 0,15289 € | 382,23 € |
| 3 500 | 0,14725 € | 515,38 € |
| 5 000 | 0,14175 € | 708,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

