
EP1WS47RJ | |
|---|---|
DigiKey Part Number | A129446CT-ND - Cut Tape (CT) A129446TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WS47RJ |
Description | RES 47 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09300 € | 9,30 € |
| 250 | 0,08012 € | 20,03 € |
| 500 | 0,07200 € | 36,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,06510 € | 65,10 € |
| 2 000 | 0,05925 € | 118,50 € |
| 3 000 | 0,05624 € | 168,72 € |
| 5 000 | 0,05283 € | 264,15 € |
| 7 000 | 0,05080 € | 355,60 € |
| 10 000 | 0,04882 € | 488,20 € |
| 12 000 | 0,04786 € | 574,32 € |
| 24 000 | 0,04460 € | 1 070,40 € |
| 25 000 | 0,04442 € | 1 110,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

