
CRGP2512F39K | |
|---|---|
DigiKey Part Number | A130740TR-ND - Tape & Reel (TR) A130740CT-ND - Cut Tape (CT) A130740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F39K |
Description | RES 39K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F39K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,22040 € | 5,51 € |
| 50 | 0,19560 € | 9,78 € |
| 100 | 0,17590 € | 17,59 € |
| 250 | 0,15600 € | 39,00 € |
| 500 | 0,14450 € | 72,25 € |
| 1 000 | 0,13536 € | 135,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12231 € | 489,24 € |
| 8 000 | 0,11770 € | 941,60 € |
| 12 000 | 0,11546 € | 1 385,52 € |
| 20 000 | 0,11302 € | 2 260,40 € |
| 28 000 | 0,11162 € | 3 125,36 € |
| 40 000 | 0,11030 € | 4 412,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

