
CRGP2512F120R | |
|---|---|
DigiKey Part Number | A130710TR-ND - Tape & Reel (TR) A130710CT-ND - Cut Tape (CT) A130710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F120R |
Description | RES 120 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F120R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,21160 € | 5,29 € |
| 50 | 0,18740 € | 9,37 € |
| 100 | 0,16850 € | 16,85 € |
| 250 | 0,14912 € | 37,28 € |
| 500 | 0,13796 € | 68,98 € |
| 1 000 | 0,12907 € | 129,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11640 € | 465,60 € |
| 8 000 | 0,11193 € | 895,44 € |
| 12 000 | 0,10975 € | 1 317,00 € |
| 20 000 | 0,10738 € | 2 147,60 € |
| 28 000 | 0,10603 € | 2 968,84 € |
| 40 000 | 0,10475 € | 4 190,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

