
CRGP1210F39K | |
|---|---|
DigiKey Part Number | A130618TR-ND - Tape & Reel (TR) A130618CT-ND - Cut Tape (CT) A130618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F39K |
Description | RES 39K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F39K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09230 € | 9,23 € |
| 250 | 0,07956 € | 19,89 € |
| 500 | 0,07220 € | 36,10 € |
| 1 000 | 0,06637 € | 66,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05703 € | 285,15 € |
| 10 000 | 0,05431 € | 543,10 € |
| 15 000 | 0,05298 € | 794,70 € |
| 25 000 | 0,05154 € | 1 288,50 € |
| 35 000 | 0,05071 € | 1 774,85 € |
| 50 000 | 0,04993 € | 2 496,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

