
CRGH2512J82R | |
|---|---|
DigiKey Part Number | 1712-CRGH2512J82RTR-ND - Tape & Reel (TR) 1712-CRGH2512J82RCT-ND - Cut Tape (CT) 1712-CRGH2512J82RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J82R |
Description | RES 82 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J82R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,23120 € | 5,78 € |
| 50 | 0,20560 € | 10,28 € |
| 100 | 0,18510 € | 18,51 € |
| 250 | 0,16448 € | 41,12 € |
| 500 | 0,15258 € | 76,29 € |
| 1 000 | 0,14311 € | 143,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12960 € | 518,40 € |
| 8 000 | 0,12483 € | 998,64 € |
| 12 000 | 0,12251 € | 1 470,12 € |
| 20 000 | 0,11998 € | 2 399,60 € |
| 28 000 | 0,11854 € | 3 319,12 € |
| 40 000 | 0,11717 € | 4 686,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |


