
RP73PF1E215KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E215KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E215KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E215KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E215KBTDF |
Description | RES 215K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 215 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E215KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,13560 € | 3,39 € |
| 50 | 0,12800 € | 6,40 € |
| 100 | 0,12090 € | 12,09 € |
| 250 | 0,11236 € | 28,09 € |
| 500 | 0,10650 € | 53,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,10070 € | 100,70 € |
| 2 000 | 0,09593 € | 191,86 € |
| 3 000 | 0,09337 € | 280,11 € |
| 5 000 | 0,09038 € | 451,90 € |
| 7 000 | 0,08855 € | 619,85 € |
| 10 000 | 0,08673 € | 867,30 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

