
CRGCQ2512F5K6 | |
|---|---|
DigiKey Part Number | A130002TR-ND - Tape & Reel (TR) A130002CT-ND - Cut Tape (CT) A130002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F5K6 |
Description | RES 5.6K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F5K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,13240 € | 3,31 € |
| 50 | 0,11560 € | 5,78 € |
| 100 | 0,09530 € | 9,53 € |
| 250 | 0,08608 € | 21,52 € |
| 500 | 0,08088 € | 40,44 € |
| 1 000 | 0,07470 € | 74,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05600 € | 224,00 € |
| 8 000 | 0,05336 € | 426,88 € |
| 12 000 | 0,05207 € | 624,84 € |
| 20 000 | 0,05067 € | 1 013,40 € |
| 28 000 | 0,04987 € | 1 396,36 € |
| 40 000 | 0,04942 € | 1 976,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

