
CRGCQ2010J680K | |
|---|---|
DigiKey Part Number | A130280TR-ND - Tape & Reel (TR) A130280CT-ND - Cut Tape (CT) A130280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010J680K |
Description | RES 680K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010J680K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08320 € | 2,08 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06170 € | 6,17 € |
| 250 | 0,05216 € | 13,04 € |
| 500 | 0,04668 € | 23,34 € |
| 1 000 | 0,04233 € | 42,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03612 € | 144,48 € |
| 8 000 | 0,03394 € | 271,52 € |
| 12 000 | 0,03288 € | 394,56 € |
| 20 000 | 0,03173 € | 634,60 € |
| 28 000 | 0,03107 € | 869,96 € |
| 40 000 | 0,03044 € | 1 217,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

