
CRGCQ2010F47R | |
|---|---|
DigiKey Part Number | A129916TR-ND - Tape & Reel (TR) A129916CT-ND - Cut Tape (CT) A129916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F47R |
Description | RES 47 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F47R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,09560 € | 2,39 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,06690 € | 6,69 € |
| 250 | 0,05800 € | 14,50 € |
| 500 | 0,05544 € | 27,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03720 € | 148,80 € |
| 8 000 | 0,03458 € | 276,64 € |
| 12 000 | 0,03352 € | 402,24 € |
| 20 000 | 0,03306 € | 661,20 € |
| 28 000 | 0,03233 € | 905,24 € |
| 40 000 | 0,03185 € | 1 274,00 € |
| 48 000 | 0,03157 € | 1 515,36 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

