
CRGCQ1210J2M2 | |
|---|---|
DigiKey Part Number | A130240TR-ND - Tape & Reel (TR) A130240CT-ND - Cut Tape (CT) A130240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210J2M2 |
Description | RES 2.2M OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210J2M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,06720 € | 1,68 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,04920 € | 4,92 € |
| 250 | 0,04116 € | 10,29 € |
| 500 | 0,03652 € | 18,26 € |
| 1 000 | 0,03284 € | 32,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02697 € | 134,85 € |
| 10 000 | 0,02526 € | 252,60 € |
| 15 000 | 0,02443 € | 366,45 € |
| 25 000 | 0,02353 € | 588,25 € |
| 35 000 | 0,02301 € | 805,35 € |
| 50 000 | 0,02252 € | 1 126,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

