
CRGCQ1210F8K2 | |
|---|---|
DigiKey Part Number | A129882TR-ND - Tape & Reel (TR) A129882CT-ND - Cut Tape (CT) A129882DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F8K2 |
Description | RES 8.2K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F8K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,06920 € | 3,46 € |
| 100 | 0,05010 € | 5,01 € |
| 250 | 0,04360 € | 10,90 € |
| 500 | 0,04148 € | 20,74 € |
| 1 000 | 0,03942 € | 39,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03390 € | 169,50 € |
| 10 000 | 0,02910 € | 291,00 € |
| 15 000 | 0,02851 € | 427,65 € |
| 25 000 | 0,02791 € | 697,75 € |
| 35 000 | 0,02737 € | 957,95 € |
| 50 000 | 0,02684 € | 1 342,00 € |
| 60 000 | 0,02679 € | 1 607,40 € |
| 120 000 | 0,02664 € | 3 196,80 € |
| 125 000 | 0,02663 € | 3 328,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

