
CRGCQ1210F1K0 | |
|---|---|
DigiKey Part Number | A129871TR-ND - Tape & Reel (TR) A129871CT-ND - Cut Tape (CT) A129871DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F1K0 |
Description | RES 1K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F1K0 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07280 € | 3,64 € |
| 100 | 0,06310 € | 6,31 € |
| 250 | 0,05340 € | 13,35 € |
| 500 | 0,04784 € | 23,92 € |
| 1 000 | 0,04340 € | 43,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03633 € | 181,65 € |
| 10 000 | 0,03427 € | 342,70 € |
| 15 000 | 0,03326 € | 498,90 € |
| 25 000 | 0,03218 € | 804,50 € |
| 35 000 | 0,03155 € | 1 104,25 € |
| 50 000 | 0,03096 € | 1 548,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

