
CRGCQ1206F82R | |
|---|---|
DigiKey Part Number | A129797TR-ND - Tape & Reel (TR) A129797CT-ND - Cut Tape (CT) A129797DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F82R |
Description | RES 82 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F82R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02680 € | 1,34 € |
| 100 | 0,02250 € | 2,25 € |
| 250 | 0,01808 € | 4,52 € |
| 500 | 0,01556 € | 7,78 € |
| 1 000 | 0,01356 € | 13,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01040 € | 52,00 € |
| 10 000 | 0,00948 € | 94,80 € |
| 15 000 | 0,00904 € | 135,60 € |
| 25 000 | 0,00855 € | 213,75 € |
| 35 000 | 0,00828 € | 289,80 € |
| 50 000 | 0,00802 € | 401,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

