
CRG0805F33R | |
|---|---|
DigiKey Part Number | A126363TR-ND - Tape & Reel (TR) A126363CT-ND - Cut Tape (CT) A126363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F33R |
Description | RES SMD 33 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F33R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01730 € | 1,73 € |
| 250 | 0,01376 € | 3,44 € |
| 500 | 0,01172 € | 5,86 € |
| 1 000 | 0,01011 € | 10,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00756 € | 37,80 € |
| 10 000 | 0,00682 € | 68,20 € |
| 15 000 | 0,00646 € | 96,90 € |
| 25 000 | 0,00607 € | 151,75 € |
| 35 000 | 0,00585 € | 204,75 € |
| 50 000 | 0,00564 € | 282,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

