
RN73C2A866RBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C2A866RBTDFTR-ND - Tape & Reel (TR) 1712-RN73C2A866RBTDFCT-ND - Cut Tape (CT) 1712-RN73C2A866RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A866RBTDF |
Description | RES SMD 866 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 866 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A866RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,52240 € | 13,06 € |
| 50 | 0,49360 € | 24,68 € |
| 100 | 0,46720 € | 46,72 € |
| 250 | 0,43584 € | 108,96 € |
| 500 | 0,41474 € | 207,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,35563 € | 355,63 € |
| 2 000 | 0,31456 € | 629,12 € |
| 3 000 | 0,31103 € | 933,09 € |
| 5 000 | 0,30735 € | 1 536,75 € |
| 24 000 | 0,30647 € | 7 355,28 € |
| 25 000 | 0,30592 € | 7 648,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

