
CRG0603F150K | |
|---|---|
DigiKey Part Number | 1712-CRG0603F150KTR-ND - Tape & Reel (TR) 1712-CRG0603F150KCT-ND - Cut Tape (CT) 1712-CRG0603F150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F150K |
Description | RES SMD 150K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01220 € | 1,22 € |
| 250 | 0,00948 € | 2,37 € |
| 500 | 0,00796 € | 3,98 € |
| 1 000 | 0,00676 € | 6,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00488 € | 24,40 € |
| 10 000 | 0,00434 € | 43,40 € |
| 15 000 | 0,00407 € | 61,05 € |
| 25 000 | 0,00379 € | 94,75 € |
| 35 000 | 0,00362 € | 126,70 € |
| 50 000 | 0,00347 € | 173,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

