


CPF0603F64K9C1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603F64K9C1TR-ND - Tape & Reel (TR) 1712-CPF0603F64K9C1CT-ND - Cut Tape (CT) 1712-CPF0603F64K9C1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F64K9C1 |
Description | RES SMD 64.9K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F64K9C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02490 € | 2,49 € |
| 250 | 0,02304 € | 5,76 € |
| 500 | 0,02180 € | 10,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,02103 € | 21,03 € |
| 2 000 | 0,01994 € | 39,88 € |
| 3 000 | 0,01935 € | 58,05 € |
| 5 000 | 0,01865 € | 93,25 € |
| 7 000 | 0,01749 € | 122,43 € |
| 10 000 | 0,01559 € | 155,90 € |
| 12 000 | 0,01510 € | 181,20 € |
| 24 000 | 0,01497 € | 359,28 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

