
CRG0402F18K | |
|---|---|
DigiKey Part Number | 1712-CRG0402F18KTR-ND - Tape & Reel (TR) 1712-CRG0402F18KCT-ND - Cut Tape (CT) 1712-CRG0402F18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F18K |
Description | RES SMD 18K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F18K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01680 € | 0,42 € |
| 50 | 0,01380 € | 0,69 € |
| 100 | 0,01120 € | 1,12 € |
| 250 | 0,00864 € | 2,16 € |
| 500 | 0,00726 € | 3,63 € |
| 1 000 | 0,00616 € | 6,16 € |
| 5 000 | 0,00443 € | 22,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00284 € | 28,40 € |
| 20 000 | 0,00280 € | 56,00 € |
| 30 000 | 0,00278 € | 83,40 € |
| 50 000 | 0,00276 € | 138,00 € |
| 70 000 | 0,00275 € | 192,50 € |
| 100 000 | 0,00273 € | 273,00 € |
| 120 000 | 0,00273 € | 327,60 € |
| 240 000 | 0,00267 € | 640,80 € |
| 250 000 | 0,00267 € | 667,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

