Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0805B64R9E1 | |
|---|---|
DigiKey Part Number | CPF0805B64R9E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805B64R9E1 |
Description | RES SMD 64.9 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B64R9E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF2A64R9BTDF | TE Connectivity Passive Product | 0 | 1712-RP73PF2A64R9BTDFCT-ND | 0,26000 € | Upgrade |
| AT0805BRD0764R9L | YAGEO | 0 | AT0805BRD0764R9L-ND | 0,15868 € | Upgrade |
| ERA-6AEB64R9V | Panasonic Industry | 2 789 | P64.9DACT-ND | 0,08000 € | Upgrade |
| MCU08050D6499BP100 | Vishay | 0 | MCU08050D6499BP100-ND | 0,24042 € | Upgrade |
| PAT0805E64R9BST1 | Vishay Dale Thin Film | 0 | PAT0805E64R9BST1-ND | 0,42820 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12299 € | 122,99 € |
| Unit Price without VAT: | 0,12299 € |
|---|---|
| Unit Price with VAT: | 0,14759 € |









