

CPF0805B430KE1 | |
|---|---|
DigiKey Part Number | A103207TR-ND - Tape & Reel (TR) A103207CT-ND - Cut Tape (CT) A103207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B430KE1 |
Description | RES SMD 430K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B430KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,15240 € | 3,81 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,13580 € | 13,58 € |
| 250 | 0,12628 € | 31,57 € |
| 500 | 0,11972 € | 59,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,09672 € | 96,72 € |
| 2 000 | 0,09218 € | 184,36 € |
| 3 000 | 0,08975 € | 269,25 € |
| 5 000 | 0,08692 € | 434,60 € |
| 7 000 | 0,08543 € | 598,01 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

