


CPF0805B1M5E1 | |
|---|---|
DigiKey Part Number | A103799TR-ND - Tape & Reel (TR) A103799CT-ND - Cut Tape (CT) A103799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1M5E1 |
Description | RES SMD 1.5M OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1M5E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15840 € | 3,96 € |
| 50 | 0,14960 € | 7,48 € |
| 100 | 0,14140 € | 14,14 € |
| 250 | 0,13144 € | 32,86 € |
| 500 | 0,12462 € | 62,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11844 € | 118,44 € |
| 2 000 | 0,11289 € | 225,78 € |
| 3 000 | 0,10991 € | 329,73 € |
| 5 000 | 0,10645 € | 532,25 € |
| 7 000 | 0,10433 € | 730,31 € |
| 10 000 | 0,10222 € | 1 022,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

