0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603F64K9C1

DigiKey Part Number
1712-CPF0603F64K9C1TR-ND - Tape & Reel (TR)
1712-CPF0603F64K9C1CT-ND - Cut Tape (CT)
1712-CPF0603F64K9C1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F64K9C1
Description
RES SMD 64.9K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F64K9C1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03000 €0,30 €
250,02760 €0,69 €
500,02640 €1,32 €
1000,02490 €2,49 €
2500,02304 €5,76 €
5000,02180 €10,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,02103 €21,03 €
2 0000,01994 €39,88 €
3 0000,01935 €58,05 €
5 0000,01865 €93,25 €
7 0000,01749 €122,43 €
10 0000,01559 €155,90 €
12 0000,01510 €181,20 €
24 0000,01497 €359,28 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €