


CPF0603B49R9E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B49R9E1TR-ND - Tape & Reel (TR) 1712-CPF0603B49R9E1CT-ND - Cut Tape (CT) 1712-CPF0603B49R9E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B49R9E1 |
Description | RES SMD 49.9 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B49R9E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15960 € | 3,99 € |
| 50 | 0,15060 € | 7,53 € |
| 100 | 0,14230 € | 14,23 € |
| 250 | 0,13228 € | 33,07 € |
| 500 | 0,12542 € | 62,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11920 € | 119,20 € |
| 2 000 | 0,11362 € | 227,24 € |
| 3 000 | 0,11062 € | 331,86 € |
| 5 000 | 0,10714 € | 535,70 € |
| 7 000 | 0,10500 € | 735,00 € |
| 10 000 | 0,10288 € | 1 028,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

