


CPF0603B274KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B274KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B274KE1CT-ND - Cut Tape (CT) 1712-CPF0603B274KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B274KE1 |
Description | RES SMD 274K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 274 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B274KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB2743V | Panasonic Industry | 18 978 | P274KDBCT-ND | 0,08000 € | Upgrade |
| RG1608P-2743-B-T5 | Susumu | 4 311 | 408-RG1608P-2743-B-T5CT-ND | 0,10000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18360 € | 4,59 € |
| 50 | 0,17340 € | 8,67 € |
| 100 | 0,16380 € | 16,38 € |
| 250 | 0,15232 € | 38,08 € |
| 500 | 0,14446 € | 72,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11844 € | 118,44 € |
| 2 000 | 0,11289 € | 225,78 € |
| 3 000 | 0,10991 € | 329,73 € |
| 5 000 | 0,10645 € | 532,25 € |
| 7 000 | 0,10433 € | 730,31 € |
| 10 000 | 0,10222 € | 1 022,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

