

CPF0603B210KE1 | |
---|---|
DigiKey Part Number | 1712-CPF0603B210KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B210KE1CT-ND - Cut Tape (CT) 1712-CPF0603B210KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B210KE1 |
Description | RES SMD 210K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 210 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B210KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,17500 € | 1,75 € |
25 | 0,16280 € | 4,07 € |
50 | 0,15360 € | 7,68 € |
100 | 0,14510 € | 14,51 € |
250 | 0,13484 € | 33,71 € |
500 | 0,12788 € | 63,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,13008 € | 130,08 € |
2 000 | 0,11321 € | 226,42 € |
3 000 | 0,11174 € | 335,22 € |
5 000 | 0,11019 € | 550,95 € |
7 000 | 0,10712 € | 749,84 € |
10 000 | 0,10674 € | 1 067,40 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,25200 € |