Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0603B1K62E | |
|---|---|
DigiKey Part Number | CPF0603B1K62E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603B1K62E |
Description | RES SMD 1.62KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B1K62E Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BKE1K62 | Stackpole Electronics Inc | 0 | 738-RNCF0603BKE1K62CT-ND | 0,06142 € | Direct |
| RNCF0603BTE1K62 | Stackpole Electronics Inc | 0 | RNCF0603BTE1K62-ND | 0,04278 € | Direct |
| ERA-3AEB1621V | Panasonic Industry | 15 711 | P1.62KDBCT-ND | 0,08000 € | Upgrade |
| MCT06030D1621BP500 | Vishay | 0 | 231221671622-ND | 0,04433 € | Upgrade |
| RG1608N-1621-B-T5 | Susumu | 0 | RG1608N-1621-B-T5-ND | 0,18129 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08520 € | 426,00 € |
| Unit Price without VAT: | 0,08520 € |
|---|---|
| Unit Price with VAT: | 0,10224 € |






