


CPF0603B121KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B121KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B121KE1CT-ND - Cut Tape (CT) 1712-CPF0603B121KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B121KE1 |
Description | RES SMD 121K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B121KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1213V | Panasonic Industry | 42 753 | P121KDBCT-ND | 0,08000 € | Upgrade |
| RT0603BRD07121KL | YAGEO | 2 833 | YAG1513CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,16640 € | 4,16 € |
| 50 | 0,15720 € | 7,86 € |
| 100 | 0,14850 € | 14,85 € |
| 250 | 0,13804 € | 34,51 € |
| 500 | 0,13092 € | 65,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11844 € | 118,44 € |
| 2 000 | 0,11289 € | 225,78 € |
| 3 000 | 0,10991 € | 329,73 € |
| 5 000 | 0,10645 € | 532,25 € |
| 7 000 | 0,10433 € | 730,31 € |
| 10 000 | 0,10222 € | 1 022,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

