


CPF0402B4K7E | |
|---|---|
DigiKey Part Number | A119945TR-ND - Tape & Reel (TR) A119945CT-ND - Cut Tape (CT) A119945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B4K7E |
Description | RES SMD 4.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B4K7E Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,13240 € | 3,31 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11820 € | 11,82 € |
| 250 | 0,10980 € | 27,45 € |
| 500 | 0,10408 € | 52,04 € |
| 1 000 | 0,09887 € | 98,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08873 € | 443,65 € |
| 10 000 | 0,08514 € | 851,40 € |
| 15 000 | 0,08324 € | 1 248,60 € |
| 25 000 | 0,08104 € | 2 026,00 € |
| 35 000 | 0,07970 € | 2 789,50 € |
| 50 000 | 0,07838 € | 3 919,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

