


CPF0402B150KE1 | |
|---|---|
DigiKey Part Number | A103792TR-ND - Tape & Reel (TR) A103792CT-ND - Cut Tape (CT) A103792DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B150KE1 |
Description | RES SMD 150K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B150KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15720 € | 3,93 € |
| 50 | 0,14840 € | 7,42 € |
| 100 | 0,14020 € | 14,02 € |
| 250 | 0,13036 € | 32,59 € |
| 500 | 0,12360 € | 61,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11746 € | 117,46 € |
| 2 000 | 0,11195 € | 223,90 € |
| 3 000 | 0,10900 € | 327,00 € |
| 5 000 | 0,10556 € | 527,80 € |
| 7 000 | 0,10345 € | 724,15 € |
| 10 000 | 0,10136 € | 1 013,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

