

CPF0402B14K3E1 | |
---|---|
DigiKey Part Number | A102623TR-ND - Tape & Reel (TR) A102623CT-ND - Cut Tape (CT) A102623DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B14K3E1 |
Description | RES SMD 14.3KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B14K3E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,19600 € | 1,96 € |
25 | 0,18120 € | 4,53 € |
50 | 0,17100 € | 8,55 € |
100 | 0,16160 € | 16,16 € |
250 | 0,15024 € | 37,56 € |
500 | 0,14254 € | 71,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,14503 € | 145,03 € |
2 000 | 0,13032 € | 260,64 € |
3 000 | 0,12922 € | 387,66 € |
5 000 | 0,12804 € | 640,20 € |
7 000 | 0,12493 € | 874,51 € |
10 000 | 0,12450 € | 1 245,00 € |
12 000 | 0,12419 € | 1 490,28 € |
24 000 | 0,11985 € | 2 876,40 € |
25 000 | 0,11961 € | 2 990,25 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27600 € |