


CPF-A-0603B75KE | |
---|---|
DigiKey Part Number | 1712-CPF-A-0603B75KETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B75KECT-ND - Cut Tape (CT) 1712-CPF-A-0603B75KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B75KE |
Description | RES SMD 75K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B75KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,14700 € | 1,47 € |
25 | 0,13640 € | 3,41 € |
50 | 0,12860 € | 6,43 € |
100 | 0,12150 € | 12,15 € |
250 | 0,11292 € | 28,23 € |
500 | 0,10704 € | 53,52 € |
1 000 | 0,10170 € | 101,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,08748 € | 437,40 € |
10 000 | 0,08392 € | 839,20 € |
15 000 | 0,08204 € | 1 230,60 € |
25 000 | 0,07986 € | 1 996,50 € |
35 000 | 0,07854 € | 2 748,90 € |
50 000 | 0,07723 € | 3 861,50 € |
60 000 | 0,07659 € | 4 595,40 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20400 € |