
CPF0402B162KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0402B162KE1TR-ND - Tape & Reel (TR) 1712-CPF0402B162KE1CT-ND - Cut Tape (CT) 1712-CPF0402B162KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B162KE1 |
Description | RES 162 KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B162KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,18280 € | 4,57 € |
| 50 | 0,17400 € | 8,70 € |
| 100 | 0,16570 € | 16,57 € |
| 250 | 0,15532 € | 38,83 € |
| 500 | 0,14790 € | 73,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,14084 € | 140,84 € |
| 2 000 | 0,13411 € | 268,22 € |
| 3 000 | 0,13032 € | 390,96 € |
| 5 000 | 0,12571 € | 628,55 € |
| 7 000 | 0,12276 € | 859,32 € |
| 10 000 | 0,11971 € | 1 197,10 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

