
CPF-A-0402B49K9E1 | |
|---|---|
DigiKey Part Number  | 1712-CPF-A-0402B49K9E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B49K9E1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B49K9E1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CPF-A-0402B49K9E1  | 
Description  | RES SMD 49.9KOHM 0.1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CPF-A-0402B49K9E1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.014" (0.35mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,21000 € | 0,21 € | 
| 10 | 0,18000 € | 1,80 € | 
| 25 | 0,16680 € | 4,17 € | 
| 50 | 0,15740 € | 7,87 € | 
| 100 | 0,14880 € | 14,88 € | 
| 250 | 0,13836 € | 34,59 € | 
| 500 | 0,13122 € | 65,61 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,13348 € | 133,48 € | 
| 2 000 | 0,11855 € | 237,10 € | 
| 3 000 | 0,11346 € | 340,38 € | 
| 5 000 | 0,10834 € | 541,70 € | 
| Unit Price without VAT: | 0,21000 € | 
|---|---|
| Unit Price with VAT: | 0,25200 € | 

